
CDBF42 | |
|---|---|
DigiKey Part Number | CDBF42-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF42 |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package 1005/SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBF42-HF | Comchip Technology | 0 | CDBF42-HF-ND | 1,38866 Kč | Parametric Equivalent |
| CDBF43 | Comchip Technology | 0 | CDBF43-ND | 1,38866 Kč | Parametric Equivalent |
| CDBF43-HF | Comchip Technology | 0 | CDBF43-HF-ND | 1,38866 Kč | Parametric Equivalent |
| CDBFR42 | Comchip Technology | 0 | CDBFR42-ND | 1,38866 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38866 Kč | 5 554,64 Kč |
| 8 000 | 1,25542 Kč | 10 043,36 Kč |
| 12 000 | 1,18748 Kč | 14 249,76 Kč |
| 20 000 | 1,11109 Kč | 22 221,80 Kč |
| 28 000 | 1,09199 Kč | 30 575,72 Kč |
| Unit Price without VAT: | 1,38866 Kč |
|---|---|
| Unit Price with VAT: | 1,68028 Kč |



