


BZD27B3V9P-M3-08 | |
---|---|
DigiKey Part Number | BZD27B3V9P-M3-08GITR-ND - Tape & Reel (TR) BZD27B3V9P-M3-08GICT-ND - Cut Tape (CT) BZD27B3V9P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B3V9P-M3-08 |
Description | DIODE ZENER 3.9V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 6,64500 Kč | 66,45 Kč |
100 | 3,24950 Kč | 324,95 Kč |
500 | 2,89538 Kč | 1 447,69 Kč |
1 000 | 2,54126 Kč | 2 541,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,58479 Kč | 7 754,37 Kč |
6 000 | 2,35365 Kč | 14 121,90 Kč |
9 000 | 2,23585 Kč | 20 122,65 Kč |
15 000 | 2,10341 Kč | 31 551,15 Kč |
21 000 | 2,02499 Kč | 42 524,79 Kč |
30 000 | 1,82263 Kč | 54 678,90 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |