
TCJY336M035R0100E | |
|---|---|
DigiKey Part Number | 478-12535-2-ND - Tape & Reel (TR) 478-12535-1-ND - Cut Tape (CT) 478-12535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M035R0100E |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 30,53200 Kč | 305,32 Kč |
| 50 | 24,75540 Kč | 1 237,77 Kč |
| 100 | 22,97230 Kč | 2 297,23 Kč |
| 500 | 19,95412 Kč | 9 977,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,01980 Kč | 19 019,80 Kč |
| 3 000 | 17,86552 Kč | 53 596,56 Kč |
| 5 000 | 17,43853 Kč | 87 192,65 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |





