
BZT52H-B6V8,115 | |
|---|---|
DigiKey Part Number | 1727-2092-2-ND - Tape & Reel (TR) 1727-2092-1-ND - Cut Tape (CT) 1727-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B6V8,115 |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 50 | 2,01660 Kč | 100,83 Kč |
| 100 | 1,74930 Kč | 174,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83337 Kč | 2 500,11 Kč |
| 6 000 | 0,74240 Kč | 4 454,40 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |




