Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C4V3T-TP | |
|---|---|
DigiKey Part Number | BZT52C4V3T-TPMSTR-ND - Tape & Reel (TR) BZT52C4V3T-TPMSCT-ND - Cut Tape (CT) BZT52C4V3T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3T-TP |
Description | DIODE ZENER 4.3V 200MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 0,67360 Kč | 67,36 Kč |
| 500 | 0,61046 Kč | 305,23 Kč |
| 1 000 | 0,56835 Kč | 568,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,51573 Kč | 4 125,84 Kč |
| 16 000 | 0,28218 Kč | 4 514,88 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |








