Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B4V3,115

DigiKey Part Number
1727-BZX585-B4V3,115TR-ND - Tape & Reel (TR)
1727-BZX585-B4V3,115CT-ND - Cut Tape (CT)
1727-BZX585-B4V3,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B4V3,115
Description
DIODE ZENER 4.3V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V3T-7Diodes Incorporated6 742BZT52C4V3T-7DICT-ND5,25000 KčSimilar
BZX584B4V3 RSGTaiwan Semiconductor Corporation15 3491801-BZX584B4V3RSGCT-ND4,62000 KčSimilar
EDZVFHT2R4.3BRohm Semiconductor7 598EDZVFHT2R4.3BCT-ND3,99000 KčSimilar
EDZVT2R4.3BRohm Semiconductor4 281EDZVT2R4.3BCT-ND5,25000 KčSimilar
MM3Z4V3Bonsemi10 141MM3Z4V3BCT-ND5,04000 KčSimilar
In-Stock: 647
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,10800 Kč31,08 Kč
1001,93390 Kč193,39 Kč
5001,41820 Kč709,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč