


SZMM5Z4V3T1G | |
|---|---|
DigiKey Part Number | SZMM5Z4V3T1GOSTR-ND - Tape & Reel (TR) SZMM5Z4V3T1GOSCT-ND - Cut Tape (CT) SZMM5Z4V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V3T1G |
Description | DIODE ZENER 4.3V 500MW SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z4V3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 2,71550 Kč | 271,55 Kč |
| 500 | 2,54706 Kč | 1 273,53 Kč |
| 1 000 | 2,10626 Kč | 2 106,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97870 Kč | 5 936,10 Kč |
| 6 000 | 1,93141 Kč | 11 588,46 Kč |
| 9 000 | 1,85778 Kč | 16 720,02 Kč |
| 15 000 | 1,72084 Kč | 25 812,60 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


