


MMDL301T1G | |
|---|---|
DigiKey Part Number | MMDL301T1GOSTR-ND - Tape & Reel (TR) MMDL301T1GOSCT-ND - Cut Tape (CT) MMDL301T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL301T1G |
Description | DIODE SCHOTTKY 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL301T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 100 | 0,77900 Kč | 77,90 Kč |
| 250 | 0,70468 Kč | 176,17 Kč |
| 500 | 0,66018 Kč | 330,09 Kč |
| 1 000 | 0,62385 Kč | 623,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57849 Kč | 1 735,47 Kč |
| 6 000 | 0,55638 Kč | 3 338,28 Kč |
| 9 000 | 0,54527 Kč | 4 907,43 Kč |
| 15 000 | 0,53300 Kč | 7 995,00 Kč |
| 21 000 | 0,52581 Kč | 11 042,01 Kč |
| 30 000 | 0,51890 Kč | 15 567,00 Kč |
| 75 000 | 0,50403 Kč | 37 802,25 Kč |
| 150 000 | 0,49507 Kč | 74 260,50 Kč |
| 300 000 | 0,48769 Kč | 146 307,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











