1N5243B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,52568 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,43962 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Similar


onsemi
In Stock: 7 810
Unit Price: 3,36000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 767
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 10 201
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 39,12761 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet
Image for 1N5243B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243B BK PBFREE

DigiKey Part Number
1514-1N5243BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5243B BK PBFREE
Description
DIODE ZENER 13V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
13 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243B BK TIN/LEADCentral Semiconductor Corp01514-1N5243BBKTIN/LEAD-ND0,84317 KčParametric Equivalent
1N964B BK PBFREECentral Semiconductor Corp01514-1N964BBKPBFREE-ND1,52568 KčParametric Equivalent
1N964B BK TIN/LEADCentral Semiconductor Corp01514-1N964BBKTIN/LEAD-ND1,76238 KčParametric Equivalent
1N964B TR PBFREECentral Semiconductor Corp01514-1N964BTRPBFREETR-ND1,43962 KčParametric Equivalent
1N964B TR TIN/LEADCentral Semiconductor Corp01514-1N964BTRTIN/LEADTR-ND1,76238 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 0000,74147 Kč18 536,75 Kč
Unit Price without VAT:0,74147 Kč
Unit Price with VAT:0,89718 Kč