1N964B BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,74147 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,52568 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,43962 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč
Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N964B BK TIN/LEAD

DigiKey Part Number
1514-1N964BBKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N964B BK TIN/LEAD
Description
13V 500MW TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
13 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Packaging
Box
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243B BK PBFREECentral Semiconductor Corp01514-1N5243BBKPBFREE-ND0,74147 KčParametric Equivalent
1N5243B BK TIN/LEADCentral Semiconductor Corp01514-1N5243BBKTIN/LEAD-ND0,84317 KčParametric Equivalent
1N964B BK PBFREECentral Semiconductor Corp01514-1N964BBKPBFREE-ND1,52568 KčParametric Equivalent
1N964B TR PBFREECentral Semiconductor Corp01514-1N964BTRPBFREETR-ND1,43962 KčParametric Equivalent
1N964B TR TIN/LEADCentral Semiconductor Corp01514-1N964BTRTIN/LEADTR-ND1,76238 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10 0001,76238 Kč17 623,80 Kč
Unit Price without VAT:1,76238 Kč
Unit Price with VAT:2,13248 Kč