Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Supply 16mA |
Mfr | Current - Output / Channel 18.6 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SMD, Gull Wing |
-3db Bandwidth 100 kHz | Supplier Device Package 8-DIP Gull Wing |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8551L4-E3-AX | Renesas Electronics Corporation | 0 | 559-1580-2-ND | 177,85306 Kč | Direct |
| PS8551L4-V-AX | Renesas Electronics Corporation | 0 | 559-1581-ND | 144,99960 Kč | Direct |
| ACPL-7900-300E | Broadcom Limited | 915 | 516-ACPL-7900-300E-ND | 141,53000 Kč | Upgrade |
| ACPL-7900-500E | Broadcom Limited | 5 000 | 516-2904-1-ND | 141,53000 Kč | Upgrade |
| ACPL-790A-300E | Broadcom Limited | 1 554 | 516-3947-ND | 164,41000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 173,90540 Kč | 8 695,27 Kč |
| Unit Price without VAT: | 173,90540 Kč |
|---|---|
| Unit Price with VAT: | 210,42553 Kč |



