Similar
Similar

HCPL-7510-300E | |
|---|---|
DigiKey Part Number | 516-1683-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7510-300E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7510-300E Models |
Category | Current - Supply 11.7mA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 600 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 600 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8551L4-E3-AX | CEL | 0 | PS8551L4-E3-AX-ND | 5,70835 Kč | Similar |
| PS8551L4-V-AX | CEL | 0 | PS8551L4-V-AX-ND | 7,03880 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 50 | 82,59360 Kč | 4 129,68 Kč |
| 100 | 79,01130 Kč | 7 901,13 Kč |
| 250 | 75,22912 Kč | 18 807,28 Kč |
| 500 | 72,94832 Kč | 36 474,16 Kč |
| 1 000 | 71,07172 Kč | 71 071,72 Kč |
| 2 500 | 69,09048 Kč | 172 726,20 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |












