
ACPL-7900-300E | |
|---|---|
DigiKey Part Number | 516-ACPL-7900-300E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-7900-300E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-7900-300E Models |
Category | Current - Supply 18.5mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 200 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 100 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 50 | 91,06840 Kč | 4 553,42 Kč |
| 100 | 86,00570 Kč | 8 600,57 Kč |
| 500 | 77,02906 Kč | 38 514,53 Kč |
| 1 000 | 74,11328 Kč | 74 113,28 Kč |
| 2 000 | 71,64780 Kč | 143 295,60 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

