
ACPL-782T-500E | |
|---|---|
DigiKey Part Number | 516-2902-2-ND - Tape & Reel (TR) 516-2902-1-ND - Cut Tape (CT) 516-2902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-782T-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-782T-500E Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 10.86mA |
Series | Current - Output / Channel 18.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SMD, Gull Wing |
-3db Bandwidth 100 kHz | Supplier Device Package 8-DIP Gull Wing |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 200,65700 Kč | 2 006,57 Kč |
| 100 | 166,47630 Kč | 16 647,63 Kč |
| 500 | 157,19690 Kč | 78 598,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,79744 Kč | 146 797,44 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |





