Direct
Similar
Similar

HCPL-7510-300 | |
|---|---|
DigiKey Part Number | 516-1137-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7510-300 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 11.7mA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 600 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 600 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-7510-300E | Broadcom Limited | 0 | 516-1683-5-ND | 123,05000 Kč | Direct |
| PS8551L4-E3-AX | CEL | 0 | PS8551L4-E3-AX-ND | 141,03307 Kč | Similar |
| PS8551L4-V-AX | CEL | 0 | PS8551L4-V-AX-ND | 173,90540 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 110,85096 Kč | 83 138,22 Kč |
| Unit Price without VAT: | 110,85096 Kč |
|---|---|
| Unit Price with VAT: | 134,12966 Kč |


