Image for PS8551L4-E3-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8551L4-E3-AX

DigiKey Part Number
559-1580-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS8551L4-E3-AX
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
16mA
Current - Output / Channel
18.6 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000157,51440 Kč157 514,40 Kč
Manufacturers Standard Package
Unit Price without VAT:157,51440 Kč
Unit Price with VAT:190,59242 Kč