
ACPL-790B-500E | |
|---|---|
DigiKey Part Number | 516-4110-2-ND - Tape & Reel (TR) 516-4110-1-ND - Cut Tape (CT) 516-4110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-790B-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 200 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 100 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 150,95500 Kč | 1 509,55 Kč |
| 100 | 123,72650 Kč | 12 372,65 Kč |
| 500 | 113,50426 Kč | 56 752,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,01539 Kč | 108 015,39 Kč |
| 2 000 | 104,76238 Kč | 209 524,76 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |


