AC or DC DIN Rail Power Supply 1 Output 24V 420mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD24101B

DigiKey Part Number
1864-2840-ND
Manufacturer
Manufacturer Product Number
SPD24101B
Description
AC/DC DIN RAIL SUPPLY 24V 10W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 420mA
Datasheet
 Datasheet
EDA/CAD Models
SPD24101B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
420mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
76%
Operating Temperature
-20°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm)
Approval Agency
CCC, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 513,46000 Kč2 513,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 513,46000 Kč
Unit Price with VAT:3 041,28660 Kč