
BQTRX | |
|---|---|
DigiKey Part Number | 1864-1142-ND |
Manufacturer | |
Manufacturer Product Number | BQTRX |
Description | TEMP/RES INPUT MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | UDM35/40 Series | |
Specifications | Temperature | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 924,59000 Kč | 5 924,59 Kč |
| 5 | 5 628,38800 Kč | 28 141,94 Kč |
| 10 | 5 450,64000 Kč | 54 506,40 Kč |
| 25 | 5 272,90840 Kč | 131 822,71 Kč |
| Unit Price without VAT: | 5 924,59000 Kč |
|---|---|
| Unit Price with VAT: | 7 168,75390 Kč |




