
BD40 | |
|---|---|
DigiKey Part Number | 1864-1135-ND |
Manufacturer | |
Manufacturer Product Number | BD40 |
Description | DISP OPTION CARD DEPND LED PNLMT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display LED - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Carlo Gavazzi Inc. | Output Type Option Cards Available |
Series | Voltage - Supply Option Card Dependent |
Packaging Box | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Display | Termination Style Screw Terminal |
Measuring Type Current, Frequency, Resistance, Thermocouple, Voltage | Ingress Protection IP67 - Dust Tight, Waterproof |
Measuring Range Option Card Dependent | Features Option Cards Available |
Display Type LED - Tri Color Characters | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 403,34000 Kč | 6 403,34 Kč |
| 5 | 6 083,20400 Kč | 30 416,02 Kč |
| 10 | 5 891,09400 Kč | 58 910,94 Kč |
| 25 | 5 699,00000 Kč | 142 475,00 Kč |
| Unit Price without VAT: | 6 403,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 748,04140 Kč |















