
BQHSX | |
|---|---|
DigiKey Part Number | 1864-1140-ND |
Manufacturer | |
Manufacturer Product Number | BQHSX |
Description | MULTI USE AC/DC INPUT MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input Current and Voltmeter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | UDM35/40 Series | |
Specifications | Current and Voltmeter | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 807,49000 Kč | 4 807,49 Kč |
| 5 | 4 567,14800 Kč | 22 835,74 Kč |
| 10 | 4 422,91400 Kč | 44 229,14 Kč |
| 25 | 4 278,68680 Kč | 106 967,17 Kč |
| Unit Price without VAT: | 4 807,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 817,06290 Kč |




