
BQLSF | |
|---|---|
DigiKey Part Number | BQLSF-ND |
Manufacturer | |
Manufacturer Product Number | BQLSF |
Description | LOW SIGNAL INPUT MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | UDM35 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 223,81000 Kč | 6 223,81 Kč |
| 5 | 5 912,65800 Kč | 29 563,29 Kč |
| 10 | 5 725,92400 Kč | 57 259,24 Kč |
| 25 | 5 539,21360 Kč | 138 480,34 Kč |
| Unit Price without VAT: | 6 223,81000 Kč |
|---|---|
| Unit Price with VAT: | 7 530,81010 Kč |




