


BOAV | |
|---|---|
DigiKey Part Number | 1864-1136-ND |
Manufacturer | |
Manufacturer Product Number | BOAV |
Description | ANALOG OUTPUT MODULE 20MA/10V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | UDM35/40/60 Series | |
Specifications | Analog | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 766,55000 Kč | 4 766,55 Kč |
| 5 | 4 528,21800 Kč | 22 641,09 Kč |
| 10 | 4 385,24300 Kč | 43 852,43 Kč |
| 25 | 4 242,24280 Kč | 106 056,07 Kč |
| Unit Price without VAT: | 4 766,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 767,52550 Kč |







