



BOR1 | |
|---|---|
DigiKey Part Number | 1864-1494-ND |
Manufacturer | |
Manufacturer Product Number | BOR1 |
Description | 1-RELAY DIGITAL OUPUT MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | UDM35/40/60 Series | |
Specifications | Relay | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 615,80000 Kč | 1 615,80 Kč |
| 5 | 1 534,99600 Kč | 7 674,98 Kč |
| 10 | 1 486,53200 Kč | 14 865,32 Kč |
| 25 | 1 438,06920 Kč | 35 951,73 Kč |
| Unit Price without VAT: | 1 615,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,11800 Kč |







