



BQLSE | |
|---|---|
DigiKey Part Number | 1864-1498-ND |
Manufacturer | |
Manufacturer Product Number | BQLSE |
Description | LOW SIGNAL INPUT + AUX MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | UDM35/40 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 253,75000 Kč | 31 268,75 Kč |
| Unit Price without VAT: | 6 253,75000 Kč |
|---|---|
| Unit Price with VAT: | 7 567,03750 Kč |




