

EP21SD1ABE | |
|---|---|
DigiKey Part Number | CKN4045-ND |
Manufacturer | |
Manufacturer Product Number | EP21SD1ABE |
Description | SWITCH PUSH DPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP21SD1ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,04000 Kč | 329,04 Kč |
| 10 | 283,93500 Kč | 2 839,35 Kč |
| 25 | 267,71600 Kč | 6 692,90 Kč |
| 50 | 256,04540 Kč | 12 802,27 Kč |
| 200 | 234,14975 Kč | 46 829,95 Kč |
| 400 | 223,88383 Kč | 89 553,53 Kč |
| 600 | 218,08068 Kč | 130 848,41 Kč |
| Unit Price without VAT: | 329,04000 Kč |
|---|---|
| Unit Price with VAT: | 398,13840 Kč |



















