
AM15EW-2415SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15EW-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15EW-2415SLPZ |
Description | 9~36VDC 15VDC 1A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,12000 Kč | 331,12 Kč |
| 5 | 319,32800 Kč | 1 596,64 Kč |
| 10 | 313,85600 Kč | 3 138,56 Kč |
| 19 | 308,59316 Kč | 5 863,27 Kč |
| 38 | 303,54105 Kč | 11 534,56 Kč |
| Unit Price without VAT: | 331,12000 Kč |
|---|---|
| Unit Price with VAT: | 400,65520 Kč |











