Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EML30US24-E

DigiKey Part Number
1470-2733-ND
Manufacturer
Manufacturer Product Number
EML30US24-E
Description
AC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EML30US24-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Applications
Medical
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
Approval Agency
CB, TUV, UL
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.35 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 108,06000 Kč1 108,06 Kč
51 074,88800 Kč5 374,44 Kč
101 041,50100 Kč10 415,01 Kč
25997,19520 Kč24 929,88 Kč
100930,84340 Kč93 084,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 108,06000 Kč
Unit Price with VAT:1 340,75260 Kč