

A10415RNCQ | |
---|---|
DigiKey Part Number | CKN9450-ND |
Manufacturer | |
Manufacturer Product Number | A10415RNCQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10415RNCQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,65000 Kč | 126,65 Kč |
5 | 108,77400 Kč | 543,87 Kč |
10 | 101,85900 Kč | 1 018,59 Kč |
36 | 90,21139 Kč | 3 247,61 Kč |
72 | 84,45403 Kč | 6 080,69 Kč |
108 | 81,24861 Kč | 8 774,85 Kč |
252 | 74,91774 Kč | 18 879,27 Kč |
504 | 70,07972 Kč | 35 320,18 Kč |
1 008 | 65,52750 Kč | 66 051,72 Kč |
Unit Price without VAT: | 126,65000 Kč |
---|---|
Unit Price with VAT: | 153,24650 Kč |