




KC24B30.001SLS | |
|---|---|
DigiKey Part Number | KC24B30.001SLS-ND |
Manufacturer | |
Manufacturer Product Number | KC24B30.001SLS |
Description | SWITCH ROTARY 4POS 350MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC24B30.001SLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (6mm Dia) | |
Actuator Length | 30.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.50mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 5 | 133,46400 Kč | 667,32 Kč |
| 10 | 124,98000 Kč | 1 249,80 Kč |
| 25 | 114,59040 Kč | 2 864,76 Kč |
| 77 | 102,95286 Kč | 7 927,37 Kč |
| 154 | 96,35221 Kč | 14 838,24 Kč |
| 308 | 90,14484 Kč | 27 764,61 Kč |
| 539 | 85,40304 Kč | 46 032,24 Kč |
| 1 001 | 80,42150 Kč | 80 501,92 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |









