

A10303RSZQ | |
|---|---|
DigiKey Part Number | CKN12099-ND |
Manufacturer | |
Manufacturer Product Number | A10303RSZQ |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10303RSZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 5 | 170,79800 Kč | 853,99 Kč |
| 10 | 159,94200 Kč | 1 599,42 Kč |
| 36 | 141,63139 Kč | 5 098,73 Kč |
| 72 | 132,57611 Kč | 9 545,48 Kč |
| 108 | 127,53176 Kč | 13 773,43 Kč |
| 252 | 117,56214 Kč | 29 625,66 Kč |
| 504 | 109,94244 Kč | 55 410,99 Kč |
| 1 008 | 102,77083 Kč | 103 593,00 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |


