Rotary Switch 4 Position 3P4T 350mA (AC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position 3P4T 350mA (AC) 125 V AC Panel Mount
KC34A30.001NLS
KC34A30.001NLS
KC34A30.001NLS

KC34A30.001NLS

DigiKey Part Number
EG1956-ND
Manufacturer
Manufacturer Product Number
KC34A30.001NLS
Description
SWITCH ROTARY 4POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position 3P4T 350mA (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KC34A30.001NLS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
30.00mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
4
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
3
Depth Behind Panel
18.50mm
Circuit per Deck
3P4T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
5183,98400 Kč919,92 Kč
10172,31000 Kč1 723,10 Kč
25157,94680 Kč3 948,67 Kč
77141,88922 Kč10 925,47 Kč
154132,77006 Kč20 446,59 Kč
308124,19364 Kč38 251,64 Kč
539117,64100 Kč63 408,50 Kč
1 001110,75574 Kč110 866,50 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč