Rotary Switch 4 Position 3P4T 350mA (AC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position 3P4T 350mA (AC) 125 V AC Panel Mount, Through Hole
KC34A30.001NPS
KC34A30.001NPS
Additional Requirements for Selecting a Switch

KC34A30.001NPS

DigiKey Part Number
EG1955-ND
Manufacturer
Manufacturer Product Number
KC34A30.001NPS
Description
SWITCH ROTARY 4POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position 3P4T 350mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KC34A30.001NPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
30.00mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
4
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
3
Depth Behind Panel
14.20mm
Circuit per Deck
3P4T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 864
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
5133,46400 Kč667,32 Kč
10124,98000 Kč1 249,80 Kč
25114,59040 Kč2 864,76 Kč
50107,27880 Kč5 363,94 Kč
23192,67481 Kč21 407,88 Kč
46286,68584 Kč40 048,86 Kč
69383,34782 Kč57 760,04 Kč
1 15579,30772 Kč91 600,42 Kč
Manufacturers Standard Package
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč