



A12405RNCQ | |
|---|---|
DigiKey Part Number | CKN10991-ND |
Manufacturer | |
Manufacturer Product Number | A12405RNCQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A12405RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 90° |
Number of Positions 4 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP4T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 5 | 194,77800 Kč | 973,89 Kč |
| 10 | 182,41000 Kč | 1 824,10 Kč |
| 36 | 161,50389 Kč | 5 814,14 Kč |
| 72 | 151,16514 Kč | 10 883,89 Kč |
| 108 | 145,40917 Kč | 15 704,19 Kč |
| 252 | 134,03056 Kč | 33 775,70 Kč |
| 504 | 125,33222 Kč | 63 167,44 Kč |
| 1 008 | 117,14530 Kč | 118 082,46 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |



