R20405RN02Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R20405RN02Q
R20405RN02Q
R20405RN02Q

R20405RN02Q

DigiKey Part Number
CKN10133-ND
Manufacturer
Manufacturer Product Number
R20405RN02Q
Description
SWITCH ROTARY 4POS 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position DP4T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
R20405RN02Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP4T, Adjacent Contact
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
5A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.29mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,04000 Kč113,04 Kč
597,16600 Kč485,83 Kč
2085,20000 Kč1 704,00 Kč
4079,77425 Kč3 190,97 Kč
6076,75883 Kč4 605,53 Kč
10073,11300 Kč7 311,30 Kč
26066,72608 Kč17 348,78 Kč
50062,65744 Kč31 328,72 Kč
1 00058,59289 Kč58 592,89 Kč
Manufacturers Standard Package
Unit Price without VAT:113,04000 Kč
Unit Price with VAT:136,77840 Kč