
MFP 140 | |
|---|---|
DigiKey Part Number | 3746-MFP140-ND |
Manufacturer | |
Manufacturer Product Number | MFP 140 |
Description | SWITCH SLIDE SP4T 350MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP4T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 5.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP4T | Operating Temperature -10°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On-On | Switch Travel 3.20mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 25 | 23,37480 Kč | 584,37 Kč |
| 100 | 20,82370 Kč | 2 082,37 Kč |
| 250 | 19,29968 Kč | 4 824,92 Kč |
| 700 | 17,77211 Kč | 12 440,48 Kč |
| 1 400 | 16,86094 Kč | 23 605,32 Kč |
| 2 800 | 16,04420 Kč | 44 923,76 Kč |
| 5 600 | 15,31935 Kč | 85 788,36 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









