Slide Switch DP4T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP4T Through Hole
L204011MS02Q
L204011MS02Q

L204011MS02Q

DigiKey Part Number
CKN11072-ND
Manufacturer
Manufacturer Product Number
L204011MS02Q
Description
SWITCH SLIDE DP4T 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DP4T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L204011MS02Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
5.08mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
DP4T
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On-On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
4A (AC/DC)
Switch Travel
4.32mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10126,13500 Kč1 261,35 Kč
25116,82440 Kč2 920,61 Kč
100104,29080 Kč10 429,08 Kč
25097,15776 Kč24 289,44 Kč
50092,38868 Kč46 194,34 Kč
1 00088,14687 Kč88 146,87 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč