
MFP 240 | |
|---|---|
DigiKey Part Number | 3746-MFP240-ND |
Manufacturer | |
Manufacturer Product Number | MFP 240 |
Description | SWITCH SLIDE 20.0 MMX13.3 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 5.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP4T | Operating Temperature -10°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On-On-On | Switch Travel 3.20mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 180 ~ 250gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,37600 Kč | 293,76 Kč |
| 25 | 27,28080 Kč | 682,02 Kč |
| 100 | 24,30100 Kč | 2 430,10 Kč |
| 300 | 22,19770 Kč | 6 659,31 Kč |
| 600 | 21,00850 Kč | 12 605,10 Kč |
| 1 200 | 19,93113 Kč | 23 917,36 Kč |
| 2 700 | 18,81242 Kč | 50 793,53 Kč |
| 5 100 | 18,03835 Kč | 91 995,59 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



