Slide Switch DP4T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP4T Through Hole
SS-24E06-TG 5 (P)
SS-24E06-TG 5 (P)

HASS0399

DigiKey Part Number
CKN10394-ND
Manufacturer
Manufacturer Product Number
HASS0399
Description
SWITCH SLIDE DP4T 300MA 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Slide Switch DP4T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HASS0399 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.00mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DP4T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On-On-On
Switch Travel
2.50mm
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
250gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,66000 Kč256,60 Kč
2523,82840 Kč595,71 Kč
10021,22900 Kč2 122,90 Kč
25019,67512 Kč4 918,78 Kč
50018,60506 Kč9 302,53 Kč
1 00017,63013 Kč17 630,13 Kč
2 50016,49015 Kč41 225,38 Kč
5 00015,73746 Kč78 687,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč