



R20407RN02Q | |
|---|---|
DigiKey Part Number | CKN10134-ND |
Manufacturer | |
Manufacturer Product Number | R20407RN02Q |
Description | SWITCH ROTARY 4POS 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R20407RN02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,82000 Kč | 160,82 Kč |
| 5 | 138,04600 Kč | 690,23 Kč |
| 20 | 121,04800 Kč | 2 420,96 Kč |
| 40 | 113,33325 Kč | 4 533,33 Kč |
| 60 | 109,03900 Kč | 6 542,34 Kč |
| 100 | 103,85020 Kč | 10 385,02 Kč |
| 260 | 94,75496 Kč | 24 636,29 Kč |
| 500 | 88,96024 Kč | 44 480,12 Kč |
| 1 000 | 83,16855 Kč | 83 168,55 Kč |
| Unit Price without VAT: | 160,82000 Kč |
|---|---|
| Unit Price with VAT: | 194,59220 Kč |


