763702000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
763702000

763702000

DigiKey Part Number
CKN1207-ND
Manufacturer
Manufacturer Product Number
763702000
Description
CAP TOGGLE BAT BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Black Forming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Toggle
Shape
Bat
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
7000 Series
Mounting Type
Forming
Size
4.30mm Dia x 17.45mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,91000 Kč17,91 Kč
1016,24700 Kč162,47 Kč
2515,63080 Kč390,77 Kč
5015,16840 Kč758,42 Kč
10014,72260 Kč1 472,26 Kč
25014,15356 Kč3 538,39 Kč
50013,73780 Kč6 868,90 Kč
1 00013,33370 Kč13 333,70 Kč
5 00012,44043 Kč62 202,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,91000 Kč
Unit Price with VAT:21,67110 Kč