



7205TCWZGE | |
|---|---|
DigiKey Part Number | CKN1488-ND |
Manufacturer | |
Manufacturer Product Number | 7205TCWZGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7205TCWZGE Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,32000 Kč | 545,32 Kč |
| 10 | 470,50200 Kč | 4 705,02 Kč |
| 25 | 443,58680 Kč | 11 089,67 Kč |
| 50 | 424,21840 Kč | 21 210,92 Kč |
| 100 | 405,66040 Kč | 40 566,04 Kč |
| 300 | 377,82400 Kč | 113 347,20 Kč |
| 500 | 365,51092 Kč | 182 755,46 Kč |
| Unit Price without VAT: | 545,32000 Kč |
|---|---|
| Unit Price with VAT: | 659,83720 Kč |
















