

7101TCWZQE | |
|---|---|
DigiKey Part Number | CKN10174-ND |
Manufacturer | |
Manufacturer Product Number | 7101TCWZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101TCWZQE Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T8B13M1QEH | E-Switch | 2 793 | EG2372-ND | 126,62000 Kč | Similar |
| 2M1-SP1-T8-B0-M1QE | Carling Technologies | 184 | 432-1157-ND | 159,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,92000 Kč | 393,92 Kč |
| 10 | 339,91600 Kč | 3 399,16 Kč |
| 25 | 320,48840 Kč | 8 012,21 Kč |
| 50 | 306,50780 Kč | 15 325,39 Kč |
| 100 | 293,11110 Kč | 29 311,11 Kč |
| 300 | 273,02440 Kč | 81 907,32 Kč |
| 500 | 264,13720 Kč | 132 068,60 Kč |
| Unit Price without VAT: | 393,92000 Kč |
|---|---|
| Unit Price with VAT: | 476,64320 Kč |





