Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount

7201TCWZGE

DigiKey Part Number
CKN9744-ND
Manufacturer
Manufacturer Product Number
7201TCWZGE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201TCWZGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.45mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Tray
Panel Cutout Dimensions
Circular - 11.91mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1501,22000 Kč501,22 Kč
10432,51700 Kč4 325,17 Kč
25407,77280 Kč10 194,32 Kč
50389,97060 Kč19 498,53 Kč
100372,91610 Kč37 291,61 Kč
300347,33843 Kč104 201,53 Kč
500336,02092 Kč168 010,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:501,22000 Kč
Unit Price with VAT:606,47620 Kč