Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount

7301TZGE

DigiKey Part Number
CKN9796-ND
Manufacturer
Manufacturer Product Number
7301TZGE
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 11.91mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7301TZQEC&K88CKN1498-ND601,80000 KčParametric Equivalent
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1664,59000 Kč664,59 Kč
10573,39200 Kč5 733,92 Kč
25540,58080 Kč13 514,52 Kč
50516,95820 Kč25 847,91 Kč
100494,33070 Kč49 433,07 Kč
300460,38603 Kč138 115,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:664,59000 Kč
Unit Price with VAT:804,15390 Kč