Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PDT Panel Mount
7401TZQE
7401TZQE

7401TZQE

DigiKey Part Number
CKN1503-ND
Manufacturer
Manufacturer Product Number
7401TZQE
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7401TZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 11.91mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1781,34000 Kč781,34 Kč
10674,09900 Kč6 740,99 Kč
25635,50040 Kč15 887,51 Kč
50607,72000 Kč30 386,00 Kč
100581,09870 Kč58 109,87 Kč
300541,17447 Kč162 352,34 Kč
Manufacturers Standard Package
Unit Price without VAT:781,34000 Kč
Unit Price with VAT:945,42140 Kč