10 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Bulgin Circular Power Connectors Available At Digi-Key

PXA921/10/S

DigiKey Part Number
708-1392-ND
Manufacturer
Manufacturer Product Number
PXA921/10/S
Description
CONN RCPT FMALE 10P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXA921/10/S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, UV Resistant
Shielding
Current Rating (Amps)
10A
Voltage Rating
250VAC/DC
Cable Opening
0.551" ~ 0.866" (14.00mm ~ 22.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 859,58000 Kč1 859,58 Kč
201 505,35700 Kč30 107,14 Kč
401 433,58600 Kč57 343,44 Kč
601 393,20683 Kč83 592,41 Kč
1001 343,95390 Kč134 395,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 859,58000 Kč
Unit Price with VAT:2 250,09180 Kč