


PXA921/04/S | |
|---|---|
DigiKey Part Number | 708-2671-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/04/S |
Description | CONN RCPT FMALE 4P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/04/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.551" ~ 0.866" (14.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,73000 Kč | 1 214,73 Kč |
| 10 | 1 032,53500 Kč | 10 325,35 Kč |
| 25 | 967,92400 Kč | 24 198,10 Kč |
| 50 | 921,76600 Kč | 46 088,30 Kč |
| 100 | 877,82140 Kč | 87 782,14 Kč |
| 250 | 822,94604 Kč | 205 736,51 Kč |
| Unit Price without VAT: | 1 214,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,82330 Kč |







