
ACPL-C780-060E | |
|---|---|
DigiKey Part Number | 516-ACPL-C780-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C780-060E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 18.6 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 80 | 135,35050 Kč | 10 828,04 Kč |
| 160 | 129,07600 Kč | 20 652,16 Kč |
| 560 | 120,07895 Kč | 67 244,21 Kč |
| 1 040 | 116,54375 Kč | 121 205,50 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |











