
FMR0H104ZF | |
|---|---|
DigiKey Part Number | 399-13102-ND |
Manufacturer | |
Manufacturer Product Number | FMR0H104ZF |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial 50Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FMR0H104ZF Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.413" L x 0.256" W (10.50mm x 6.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 49,51300 Kč | 495,13 Kč |
| 50 | 41,08040 Kč | 2 054,02 Kč |
| 100 | 38,47250 Kč | 3 847,25 Kč |
| 500 | 34,06086 Kč | 17 030,43 Kč |
| 1 000 | 32,69536 Kč | 32 695,36 Kč |
| 3 000 | 31,00684 Kč | 93 020,52 Kč |
| 5 000 | 30,38205 Kč | 151 910,25 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


